HARTING SEK 18 Series Straight Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€20.47

(exc. VAT)

€25.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 175 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245€4.094€20.47
250 - 495€3.482€17.41
500 - 1245€3.272€16.36
1250 - 2495€3.064€15.32
2500 +€2.868€14.34

*price indicative

RS Stock No.:
787-4671
Mfr. Part No.:
09185246904
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Pitch

2.54mm

Current

2A

Housing Material

Polybutylene Terephthalate

Number of Contacts

24

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
CH

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins


A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2

PCB hole Ø 1± 0.1 mm

Note

For Locking Levers see stock numbers 693-5163 or 693-5176 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy