Molex KK 396 Series Right Angle Through Hole Pin Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.67

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.067€10.67-
50 - 90€1.012€10.125%
100 - 490€0.959€9.5910%
500 +€0.907€9.0714%

*price indicative

RS Stock No.:
792-2875
Distrelec Article No.:
304-53-180
Mfr. Part No.:
171814-0006
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Current

7A

Pitch

3.96mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

KK 396 Reflow Process Compatible (RCP) Friction Lock Headers


The KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 396 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 396 Reflow Process Compatible (RCP) Friction Lock Headers.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy