Molex KK 254 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 792-2900
- Distrelec Article No.:
- 304-53-187
- Mfr. Part No.:
- 171857-0006
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- Plus 420 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.394 | €3.94 |
*price indicative
- RS Stock No.:
- 792-2900
- Distrelec Article No.:
- 304-53-187
- Mfr. Part No.:
- 171857-0006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
KK 254 Reflow Process Compatible (RCP) Friction Lock Headers
The KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 254 Reflow Process Compatible (RCP) Friction Lock Headers.
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
