Phoenix Contact PTS 1.5/4-5.0-H Series Horizontal PCB Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 792-3509
- Mfr. Part No.:
- 1792889
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
In Stock
- 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €1.267 | €12.67 |
| 250 - 990 | €1.073 | €10.73 |
| 1000 - 2490 | €1.01 | €10.10 |
| 2500 - 4990 | €0.959 | €9.59 |
| 5000 + | €0.916 | €9.16 |
*price indicative
- RS Stock No.:
- 792-3509
- Mfr. Part No.:
- 1792889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTS 1.5/4-5.0-H | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTS 1.5/4-5.0-H | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact PCB Terminal Strip, 4 Connections, 16A Current Rating - PTS 1,5/ 4-5,0-H - 1792889
Give your circuit board's connectivity a boost with this PCB Terminal strip from Phoenix Contact. It packs a Punch as it lets you make up to four different links. The push-in spring Terminals ensure wiring is a breeze without the need for special tools. Thanks to its highly conductive and corrosion-resistant tin-plated copper alloy contacts, the Block transmits electrical signals without a hitch.
You can attach this strip to your board via wave soldering, which achieves a secure connection, so even heavy vibrations can't pull the plug on your workflow. Compact dimensions of 10.5 (L) x 20 (W) x 16.1mm (H) help you maximise space on your PCB. As the Block has a current rating of 16A, it's a safe bet for tackling demanding electrical loads in applications such as automated manufacturing processes.
• PA housing resists wear and impact for durability in harsh environments
• Accepts wires ranging in size from 26 to 14AWG for versatility
• Meets IEC 60512-3-1:2002-02 standards for effective electrical insulation
• Flammability rating of UL 94-V0 means burning stops in 10 seconds or less for fire safety
Related links
- Phoenix Contact PT 1.5/4-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTS 1.5/3-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTS 1.5/6-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTS 1.5/2-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/4-5.0-H Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/4-5.0-V Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTS 1.5/10-5.0-H Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PTS 1.5/4-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805533
