Phoenix Contact PT 1.5/4-5.0-H Series Horizontal PCB Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row

Get a bulk buy discount

Add 125 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.30

(exc. VAT)

€5.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€0.86€4.30-
125 - 370€0.776€3.889%
375 - 995€0.692€3.4619%
1000 - 1995€0.648€3.2424%
2000 +€0.604€3.0229%

*price indicative

RS Stock No.:
548-7250
Mfr. Part No.:
1935187
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PT 1.5/4-5.0-H

Product Type

PCB Terminal Block

Current

20A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks


A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits


• High Terminal Block capacity, thanks to rectangular Terminal Block space

• 5.0 mm pitch

• Highly flexible conductor protection for easy, repeated connecting

• Rugged design for larger cross sections or high current carrying capacity

• Plus/minus screw

• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max

• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max

• PCB hole diameter 1.3 mm

• Flammability rating UL 94V-0

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy