Phoenix Contact MKDSN 2.5/3 BD:1-3 Series Straight PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-4723
- Mfr. Part No.:
- 1734669
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-4723
- Mfr. Part No.:
- 1734669
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSN 2.5/3 BD:1-3 | |
| Pitch | 5mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSN 2.5/3 BD:1-3 | ||
Pitch 5mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact PCB Terminal Block, Through-Hole Mounting, 400 V Voltage Rating - 1734669
This PCB Terminal Block by Phoenix Contact is a high-quality, green-coloured, straight orientation Terminal Block suitable for a wide range of applications. With a current rating of 16A and a voltage rating of 400V, this Terminal Block is reliable and efficient.
Features & Benefits
• This component features a straight body orientation, ensuring precise alignment in the assembly
• It is specifically designed with a male gender specification to fit seamlessly into compatible connectors
• Utilising a through hole mounting type, it offers secure and stable attachment on circuit boards
• The screw termination method employed allows for reliable and adjustable connections
• It has a robust 400V voltage rating, ensuring safe operation under typical electrical conditions
Applications
• Ideal for use in PCB assemblies
• Suitable for industrial automation • Can be used for electrical equipment installations
Can it be used for industrial automation applications?
Yes, this PCB Terminal Block is reliable for industrial automation applications.
Will it fit standard PCB layouts?
Yes, the 5mm pitch and 10mm width make it suitable for standard PCB layouts.
Is it suitable for high voltage applications?
Yes, with a voltage rating of 400V, it is suitable for high voltage applications.
Related links
- Phoenix Contact MKDSN 2.5/3-5.08 BD:1-3 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/3 BD:1-3 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/3 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/3-ST-5.08 BD: 1-3 Series Pluggable Terminal Block 5.08 mm Pitch 1762208
- Phoenix Contact MKDSN 2.5/3-5.08 Series PCB Terminal Block 1 Row, 1888690
- Phoenix Contact MKDS 1.5/3-5.08 BD:1-3 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/3 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
