Phoenix Contact MKDSN 2.5/3 Series Straight PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 804-5111
- Mfr. Part No.:
- 1890976
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€0.97
(exc. VAT)
€1.19
(inc. VAT)
In Stock
- 235 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.97 | - |
| 10 - 24 | €0.88 | 9% |
| 25 - 49 | €0.79 | 18% |
| 50 - 99 | €0.70 | 27% |
| 100 + | €0.64 | 34% |
*price indicative
- RS Stock No.:
- 804-5111
- Mfr. Part No.:
- 1890976
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSN 2.5/3 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSN 2.5/3 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks
Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch Terminal blocks offering various different positions.
Various positions available
5.0 mm pitch
Colour: Green
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Related links
- Phoenix Contact MKDSN 2.5/3 BD:1-3 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/3-5.08 BD:1-3 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/3 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/3-5.08 Series PCB Terminal Block 1 Row, 1888690
- Phoenix Contact MKDSN 2.5/3-5.08 HT BK Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/2 BD:1.2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/5 Series PCB Terminal Block 5 mm Pitch, 1 Row
