Phoenix Contact COMBICON MSTBA Series Right Angle Wave Soldering Mount Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-5846
- Distrelec Article No.:
- 148-45-269
- Mfr. Part No.:
- 1757488
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 802-5846
- Distrelec Article No.:
- 148-45-269
- Mfr. Part No.:
- 1757488
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Series | COMBICON MSTBA | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.23mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Series COMBICON MSTBA | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.23mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON 5mm Pitch MTSB,MTSBA & MSTBW Terminal Block Headers
CLASSIC COMBICON 5mm pitch MTSB, MTSBA and MSTBW single level PCB through hole right angle mounting terminal block headers for 320V (III/2) applications.
Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides
Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides
Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs
Various positions available
5.0 mm pitch
Green
Solder termination
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact COMBICON MSTBA Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1944783
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1923759
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1944864
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757297
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1757307
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1944880
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1757491
