Molex SL Series Right Angle Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€27.95

(exc. VAT)

€34.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€5.59€27.95-
100 - 370€4.478€22.3919%
375 - 1495€3.902€19.5130%
1500 - 2995€3.394€16.9739%
3000 +€3.262€16.3141%

*price indicative

Packaging Options:
RS Stock No.:
808-4295
Mfr. Part No.:
1591-7040
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Number of Contacts

4

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MX

2.54mm Pitch SL Header, Low Profile, SMT, Right Angle - 70634 Series


A range of Molex SL 70634 Series SMT single row Right Angle Headers which have Gold plating on the mating area of the terminals.

For mating option G Housings see stock number 679-5928 typical.

For mating option A Housings see stock number 679-5906 typical.

For mating option N Housings see stock number 670-3963 typical.

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy