JST PH Series Straight Through Hole PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 820-1416
- Mfr. Part No.:
- B11B-PH-K-S LF SN
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 285 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.626 | €3.13 |
| 125 - 495 | €0.464 | €2.32 |
| 500 - 1245 | €0.428 | €2.14 |
| 1250 - 2495 | €0.404 | €2.02 |
| 2500 + | €0.374 | €1.87 |
*price indicative
- RS Stock No.:
- 820-1416
- Mfr. Part No.:
- B11B-PH-K-S LF SN
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.4mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.4mm | ||
Voltage 100V | ||
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
Related links
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
