Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row,

Image representative of range

Subtotal (1 unit)*

€0.38

(exc. VAT)

€0.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 132 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.38

*price indicative

RS Stock No.:
824-6579
Mfr. Part No.:
691313710002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Series

3137

Current

20A

Pitch

5mm

Number of Contacts

2

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
CN

Wurth WR-TBL 3137 Series 5.00mm Pitch PCB Terminal Block Right Angle Closed Header Connectors


WR-TBL 3137 series 5.00mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy