Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row,
- RS Stock No.:
- 824-6572
- Mfr. Part No.:
- 691313710003
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.64
(exc. VAT)
€0.79
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.64 |
| 10 - 49 | €0.56 |
| 50 - 99 | €0.44 |
| 100 - 249 | €0.43 |
| 250 + | €0.42 |
*price indicative
- RS Stock No.:
- 824-6572
- Mfr. Part No.:
- 691313710003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Series | 3137 | |
| Current | 20A | |
| Pitch | 5mm | |
| Housing Material | PBT | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Series 3137 | ||
Current 20A | ||
Pitch 5mm | ||
Housing Material PBT | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3137 Series 5.00mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3137 series 5.00mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch
- Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch
- Wurth Elektronik 3137 Series Pluggable Terminal Block 5 mm Pitch 691313710005
- Wurth Elektronik 3137 Series Pluggable Terminal Block 5 mm Pitch 691313710006
- Wurth Elektronik 3137 Series Pluggable Terminal Block 5 mm Pitch 691313710008
- Wurth Elektronik 3134 Series Right Angle Through Hole Pluggable Terminal Block 7.62 mm Pitch
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch Shrouded
- Phoenix Contact MSTBO 2.5/ 3-G1PR GY7035 Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
