Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save €43.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.764€8.82-
100 - 370€1.33€6.65€43.40
375 - 1495€1.12€5.60€241.50
1500 - 2995€1.04€5.20€1,086.00
3000 +€0.96€4.80€2,412.00

*price indicative

Packaging Options:
RS Stock No.:
828-1783
Mfr. Part No.:
61001021121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

Wurth WR-PHD Series 2.54mm Dual Row SMT Pin Header Connectors


WR-PHD series PCB SMT mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Part numbers prefixed with 6103 are supplied on a reel

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy