Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.01

(exc. VAT)

€13.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€2.202€11.01-
100 - 370€1.832€9.1616%
375 - 1495€1.356€6.7838%
1500 - 2995€1.268€6.3442%
3000 +€1.184€5.9246%

*price indicative

Packaging Options:
RS Stock No.:
828-1866
Mfr. Part No.:
62201621121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Pitch

1.27mm

Current

1A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2.3mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

3.81mm

Voltage

50V

Wurth WR-PHD Series Dual Row Pin Header Connectors


WR-PHD series dual row pin header connectors with a 1.27mm pitch. These WR-PHD series 1.27mm dual pin headers have a black UL94-V0 PA6T insulator and gold plated copper alloy stamped contacts.

1.27mm Wurth WR-PHD Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy