Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.75

(exc. VAT)

€3.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 163 unit(s) ready to ship from another location
  • Plus 511 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.75
10 - 99€2.59
100 - 499€2.44
500 - 999€2.09
1000 +€1.88

*price indicative

RS Stock No.:
832-3679
Mfr. Part No.:
T816134A1S101CEU
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

T816

Pitch

2.54mm

Current

3A

Housing Material

PBT

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

6mm

Mating Pin Length

3.3mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Amphenol T816 Series 2.54mm Header Connectors with Latch


T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are MADE from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.

Part numbers T816-1-XX-XX-XX-01-CEU - Short latch

Part numbers T816-1-XX-XX-XX-02-CEU - Long latch

2.54mm Amphenol T816 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy