Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 tube of 330 units)*

€561.99

(exc. VAT)

€691.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 660 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
330 +€1.703€561.99

*price indicative

RS Stock No.:
182-2881
Mfr. Part No.:
75869-106LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Thermoplastic

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.05mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
FR
Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 μm (30 μin.) Gold or GXT™ Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy