Phoenix Contact ZFKDS 1.5C-5.0-EX Series 45° PCB Terminal Block, 1 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-3612
- Mfr. Part No.:
- 1732111
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3612
- Mfr. Part No.:
- 1732111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDS 1.5C-5.0-EX | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 176V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDS 1.5C-5.0-EX | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 176V | ||
- COO (Country of Origin):
- PL
PCB Terminal Block, nominal current: 16 A, nominal cross section: 1.5 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 1,5C-EX, pitch: 5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end Terminal Block is also needed to terminate the Block (see accessories). Blocked items with different numbers of positions are also available.
Related links
- Phoenix Contact ZFKDS 1.5C-5.0 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 2.5-5.08-EX Series 45° PCB Terminal Block 5.08 mm Pitch
- Phoenix Contact ZFKDS 2.5-5.08 L-EX Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-6.0-EX Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-26 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-24 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-12 Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 1.5C-5.0-10 Series 45° PCB Terminal Block 5 mm Pitch, 2 Row
