Phoenix Contact ZFKDS 2.5-5.08 L-EX Series 45° PCB Terminal Block, 1 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-3628
- Mfr. Part No.:
- 1732140
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3628
- Mfr. Part No.:
- 1732140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDS 2.5-5.08 L-EX | |
| Product Type | PCB Terminal Block | |
| Current | 22A | |
| Pitch | 5.08mm | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | RoHS, REACH, cULus, EF3.0, CSA | |
| Voltage | 137V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDS 2.5-5.08 L-EX | ||
Product Type PCB Terminal Block | ||
Current 22A | ||
Pitch 5.08mm | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals RoHS, REACH, cULus, EF3.0, CSA | ||
Voltage 137V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 22 A, nominal cross section: 2.5 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 2,5-EX, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDS 2.5-5.08-EX Series 45° PCB Terminal Block 5.08 mm Pitch
- Phoenix Contact ZFKDS 2.5-5.08 L Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 1.5C-5.0-EX Series 45° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08- 5 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-11 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08- 6 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-5.08- 8 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-5.08-32 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
