Phoenix Contact ZFKDSA 1-W-3.81- 7 Series 45° PCB Terminal Block, 7 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 854-3915
- Mfr. Part No.:
- 1747931
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3915
- Mfr. Part No.:
- 1747931
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDSA 1-W-3.81- 7 | |
| Current | 12A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDSA 1-W-3.81- 7 | ||
Current 12A | ||
Pitch 3.81mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: ZFKDS(A) 1-W, pitch: 3.81 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 1-W-3.81-13 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-W-5.08- 7 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-W-3.81-10 Series PCB Terminal Block 3.81 mm Pitch 1747957
- Phoenix Contact ZFKDSA 1-W-3.81- 9 Series PCB Terminal Block 3.81 mm Pitch 1747944
- Phoenix Contact SPTA-THR Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/7-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-V-3.81- 3 Series Right Angle PCB Terminal Block 3.81 mm Pitch
- Phoenix Contact ZFKDSA 1-V-3.81- 12 Series Right Angle PCB Terminal Block 3.81 mm Pitch
