Phoenix Contact SPTA 1.5/6-3.81 Series 45° PCB Terminal Block, 6 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 854-4090
- Mfr. Part No.:
- 1751516
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€145.25
(exc. VAT)
€178.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.905 | €145.25 |
*price indicative
- RS Stock No.:
- 854-4090
- Mfr. Part No.:
- 1751516
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTA 1.5/6-3.81 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 9A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTA 1.5/6-3.81 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 9A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 9 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: SPTA 1,5/, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPTA 1.5/6-5.08 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/4-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch
- Phoenix Contact SPTA 1.5/12-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/11-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/8-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/7-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/10-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/5-3.81 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
