Phoenix Contact SPTA 1.5/12-3.81 Series 45° PCB Terminal Block, 12 Contact(s), 3.81 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€321.05

(exc. VAT)

€394.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€6.421€321.05

*price indicative

RS Stock No.:
854-4101
Mfr. Part No.:
1751558
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPTA 1.5/12-3.81

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

9A

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

1

Orientation

45°

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Voltage

160V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 9 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SPTA 1,5/, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy