Phoenix Contact MK3DSMH 3/29-5.08 Series Straight PCB Terminal Block, 29 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 854-4343
- Mfr. Part No.:
- 1766161
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-4343
- Mfr. Part No.:
- 1766161
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MK3DSMH 3/29-5.08 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 22A | |
| Housing Material | Polyamide | |
| Number of Contacts | 29 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MK3DSMH 3/29-5.08 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 22A | ||
Housing Material Polyamide | ||
Number of Contacts 29 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 58, Number of rows: 2, Number of positions per row: 29, product range: MK3DSMH 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MK3DSMH 3/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1723205
- Phoenix Contact MK3DSMH 3/3-5.08 Series PCB Terminal Block 5.08 mm Pitch 1723218
- Phoenix Contact MK3DSMH 3/ 2-5.08-EX Series PCB Terminal Block 5.08 mm Pitch 1870255
- Phoenix Contact MK3DSMH 3/ 3-5.08-EX Series PCB Terminal Block 5.08 mm Pitch 1870268
- Phoenix Contact MKDS 3/29 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PTFIX Series Distribution Block 17.5A
- Phoenix Contact MKDSN 1.5/4-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
