Phoenix Contact MKDS 5N HV/11-ZB-6.35 Series PCB Terminal Block, 11 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 854-4460
- Mfr. Part No.:
- 1777639
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-4460
- Mfr. Part No.:
- 1777639
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 5N HV/11-ZB-6.35 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CSA, CHINA RoHS, cULus | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 5N HV/11-ZB-6.35 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 41A | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CSA, CHINA RoHS, cULus | ||
Voltage 1kV | ||
Non Compliant
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: MKDS 5 N HV, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDS 5N HV/7-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/10-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/4-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/12-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/9-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/5-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/8-ZB-6.35 Series Vertical PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/ 4-ZF-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
