Phoenix Contact MKDS 5N HV/ 4-ZF-6.35 Series PCB Terminal Block, 4 Contact(s), 6.35 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€161.70

(exc. VAT)

€198.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€3.234€161.70

*price indicative

RS Stock No.:
854-4472
Mfr. Part No.:
1777697
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDS 5N HV/ 4-ZF-6.35

Product Type

PCB Terminal Block

Pitch

6.35mm

Current

41A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Voltage

1kV

Non Compliant

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: MKDS 5 N HV, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning M, Solder pin [P]: 5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy