Phoenix Contact FFKDSA1/H2-5.08- 2 Series PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 854-5517
- Mfr. Part No.:
- 1700486
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-5517
- Mfr. Part No.:
- 1700486
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA1/H2-5.08- 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, cULus, CSA, EU REACH SVHC | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA1/H2-5.08- 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, CHINA RoHS, cULus, CSA, EU REACH SVHC | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: FFKDS(A)/H2, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/H2-5.08- 3 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V2-5.08- 2 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H2-7.62- 3 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-7.62- 4 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact 08- 2 2-Contact Wave Soldering Mount, 1 Row
