Phoenix Contact FFKDSA1/H2-7.62- 4 Series PCB Terminal Block, 4 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 854-5560
- Mfr. Part No.:
- 1700800
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-5560
- Mfr. Part No.:
- 1700800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA1/H2-7.62- 4 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 7.62mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA1/H2-7.62- 4 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 7.62mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: FFKDS(A)/H2, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/H2-7.62- 3 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-7.62- 4 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H1-7.62- 4 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT 4-V-7.62- 4 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-5.08- 3 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H2-5.08- 2 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
