Phoenix Contact GSMKDS 3/10 Series PCB Terminal Block, 10 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 854-5598
- Mfr. Part No.:
- 1701228
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-5598
- Mfr. Part No.:
- 1701228
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GSMKDS 3/10 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GSMKDS 3/10 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 7.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: GSMKDS 3, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact GSMKDS 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GSMKDS 3/3 Series PCB Terminal Block 7.5 mm Pitch 1733033
- Phoenix Contact GMKDS 3/10 Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GSMKDS 3/2-7.62 Series Angled PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GSMKDS 3/ 3-7.62 Series PCB Terminal Block 7.62 mm Pitch 1733732
- Phoenix Contact SPT 5/10-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/10-G Series Straight Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
