Phoenix Contact ZFKDSA 4-7.5- 6 Series PCB Terminal Block, 6 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 854-8695
- Mfr. Part No.:
- 1934625
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€428.05
(exc. VAT)
€526.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.561 | €428.05 |
*price indicative
- RS Stock No.:
- 854-8695
- Mfr. Part No.:
- 1934625
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDSA 4-7.5- 6 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Standards/Approvals | cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDSA 4-7.5- 6 | ||
Pitch 7.5mm | ||
Current 32A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Standards/Approvals cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: ZFKDS(A) 4, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 4-7.5- 4 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4- 7.5- 8 Series Horizontal PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5-20 Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5-16 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-7.5- 3 Series 45° PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
