Phoenix Contact ZFKDSA 4 Series PCB Terminal Block, 6-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

€258.59

(exc. VAT)

€318.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€258.59€5.172

*price indicative

RS Stock No.:
492-837
Mfr. Part No.:
1722561
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

10mm

Number of Rows

1

Current

32A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

63V

Length

29mm

Series

ZFKDSA 4

Width

59mm

Standards/Approvals

cULus Recognised Approval

COO (Country of Origin):
PL
The Phoenix Contact ZFKDSA 4-10-6 PCB terminal block is a robust solution designed for precise and efficient circuit connections. Engineered for a nominal current of 32 A and a rated voltage of 630 V, this product showcases remarkable reliability and versatility for various applications. It features a spring-cage connection method that simplifies conductor insertion, ensuring secure contacts and promoting easy maintenance. With its compact design, this terminal block accommodates up to six positions, making it an ideal choice for space-constrained environments. The exceptional performance of the ZFKDSA series is further exemplified by its commitment to quality and compliance with international standards, ensuring long-lasting functionality under demanding conditions.

Designed for wave soldering, facilitating efficient assembly processes

Integrates a test option for quick and convenient circuit testing

Available in a striking green colour for easy identification in multi-coloured setups

Featuring a unique pin layout that supports linear pinning for streamlined PCB design

Constructed from WEEE/RoHS-compliant materials, ensuring environmental sustainability

Offers separate bridge shafts for connecting multiple positions, enhancing flexibility

Capable of withstanding a broad temperature range from -40 °C to 100 °C for diverse operational environments

Includes a clearly defined clamping space ensuring stable long-term connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy