Phoenix Contact ZFK3DSA 1.5-5.08- 8 Series PCB Terminal Block, 8 Contact(s), 5.08 mm Pitch, 3 Row
- RS Stock No.:
- 855-0878
- Mfr. Part No.:
- 1891276
- Manufacturer:
- Phoenix Contact
Subtotal (10 units, in boxes of 10)*
€76.57
(exc. VAT)
€94.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €7.657 | €76.57 |
*price indicative
- RS Stock No.:
- 855-0878
- Mfr. Part No.:
- 1891276
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFK3DSA 1.5-5.08- 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 3 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFK3DSA 1.5-5.08- 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 3 | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 24, Number of rows: 3, Number of positions per row: 8, product range: ZFK3DS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFK3DSA 1.5-5.08- 5 Series PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact ZFK3DSA 1.5-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact ZFK3DSA 1.5-5.08- 2 Series PCB Terminal Block 5.08 mm Pitch, 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact FFKDSA1/H1-5.08- 8 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 2.5-5.08- 8 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
