Phoenix Contact ZFK3DSA Series PCB Terminal Block, 36-Contact, 5.08 mm Pitch, PCB, 3 Row
- RS Stock No.:
- 284-0680
- Mfr. Part No.:
- 1991671
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€183.30
(exc. VAT)
€225.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.30 | €18.33 |
*price indicative
- RS Stock No.:
- 284-0680
- Mfr. Part No.:
- 1991671
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 36 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 3 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Depth | 40mm | |
| Length | 32.2mm | |
| Series | ZFK3DSA | |
| Width | 61.96mm | |
| Standards/Approvals | WEEE, RoHS, cULus CSA China RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 36 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 3 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Depth 40mm | ||
Length 32.2mm | ||
Series ZFK3DSA | ||
Width 61.96mm | ||
Standards/Approvals WEEE, RoHS, cULus CSA China RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. The clamping space opened by means of fixed screwdriver which enables convenient conductor connection.
Latching on the side
Higher contact density
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08 mm Pitch 3 Row
