Phoenix Contact MKDSV 5 HV/ 2-9.52 Series PCB Terminal Block, 2 Contact(s), 9.52 mm Pitch, 1 Row
- RS Stock No.:
- 855-0957
- Mfr. Part No.:
- 1904147
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-0957
- Mfr. Part No.:
- 1904147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSV 5 HV/ 2-9.52 | |
| Pitch | 9.52mm | |
| Current | 32A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSV 5 HV/ 2-9.52 | ||
Pitch 9.52mm | ||
Current 32A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDSV 5 HV, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions! If used purely as 2-pos., we recommend this version with anti-rotation pins.
Related links
- Phoenix Contact MKDSV 5 HV/2-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907416
- Phoenix Contact MKDS 5 HV/2-9.52 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/2-9.52-Z Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDSV 5/2-9.5 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDS 5 HV/4-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/8-9.52 Series Horizontal PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
