Phoenix Contact MKDSN 2.5/5 Series PCB Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 855-0998
- Mfr. Part No.:
- 1905683
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€81.75
(exc. VAT)
€100.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.635 | €81.75 |
*price indicative
- RS Stock No.:
- 855-0998
- Mfr. Part No.:
- 1905683
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSN 2.5/5 | |
| Pitch | 5mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSN 2.5/5 | ||
Pitch 5mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: MKDSN 2,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MKDSN 2.5/5-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/2 BD:1.2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/3 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/9 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/7 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/ 2 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact MKDSN 2.5/8 Series PCB Terminal Block 5 mm Pitch, 1 Row
