Phoenix Contact FRONT 4-V-7.62- 4 Series Horizontal PCB Terminal Block, 4 Contact(s), 7.62 mm Pitch, 1 Row

Subtotal (1 box of 10 units)*

€69.44

(exc. VAT)

€85.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€6.944€69.44

*price indicative

RS Stock No.:
855-1222
Mfr. Part No.:
1930645
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FRONT 4-V-7.62- 4

Product Type

PCB Terminal Block

Current

32A

Pitch

7.62mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
BG
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: FRONT 4-V, pitch: 7.62 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy