Phoenix Contact MKDS 1/13-3.81 Series Horizontal PCB Terminal Block, 13 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 855-1256
- Mfr. Part No.:
- 1931754
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1256
- Mfr. Part No.:
- 1931754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1/13-3.81 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 3.81mm | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1/13-3.81 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 3.81mm | ||
Number of Contacts 13 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 13.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: MKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDS 1/3-3.81 HT BK Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-W-3.81-13 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/13-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/13-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751358
- Phoenix Contact MKKDSN 1.5/13-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IMCV 1.5/13-G-3.81 Series Straight Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/13-G-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MKDSD 1.5/11-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
