Phoenix Contact MKDS 1/3-3.81 HT BK Series Horizontal PCB Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 467-0287
- Mfr. Part No.:
- 1985836
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-0287
- Mfr. Part No.:
- 1985836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 1/3-3.81 HT BK | |
| Current | 13.5A | |
| Pitch | 3.81mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 1/3-3.81 HT BK | ||
Current 13.5A | ||
Pitch 3.81mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE

Phoenix Contact COMBICON MKDS 3.81mm High Temperature PCB Terminal Block
COMBICON MKD S PCB Terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Before being used in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hrs prior to use.
Features and Benefits
• Rated at 200 V / 12 A
• Removes the necessity for costly subsequent soldering operations
• The through hole fixing offers high mechanical stability
• For wire size range 26-16 AWG
• Maximum flexible wire csa 1.0 mm², solid wire 1.5 mm²
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
Related links
- Phoenix Contact MKDS 1/3-3.81 SMD BK Series Straight PCB Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MKDS 1.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/ 2-3.81 HT BK Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1/3-3.81 Series Straight Wave Soldering Mount PCB Terminal Block 3.81 mm Pitch, 1
- Phoenix Contact MKDSN 2.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/3-3.5 HT BK Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1/13-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
