Phoenix Contact MKDS 3/ 3-5.08 HT BK Series PCB Terminal Block, 3 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€91.75

(exc. VAT)

€112.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.835€91.75

*price indicative

RS Stock No.:
855-2947
Mfr. Part No.:
1985991
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDS 3/ 3-5.08 HT BK

Current

24A

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Standards/Approvals

CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS

Voltage

320V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: MKDS 3/..-HT, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. This article can be soldered in the reflow furnace together with SMD components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy