Phoenix Contact SMKDSP 1.5/24-5.08 Series 55° PCB Terminal Block, 24 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-3151
- Mfr. Part No.:
- 1991697
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€309.30
(exc. VAT)
€380.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €12.372 | €309.30 |
*price indicative
- RS Stock No.:
- 855-3151
- Mfr. Part No.:
- 1991697
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMKDSP 1.5/24-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 55° | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMKDSP 1.5/24-5.08 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 5.08mm | ||
Number of Contacts 24 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 55° | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, product range: SMKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact SMKDSP 1.5/ 9-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 5-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 8-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 4-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/16-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/10-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 7-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/11-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
