Phoenix Contact MSTBO 2.5/ 3-G1PR GY7035 Series Right Angle Pluggable Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€138.75

(exc. VAT)

€170.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.775€138.75

*price indicative

RS Stock No.:
855-5561
Mfr. Part No.:
2200329
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

MSTBO 2.5/ 3-G1PR GY7035

Pitch

5mm

Current

16A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Voltage

400V

COO (Country of Origin):
PL
PCB headers, color: light gray, contact surface: Tin, Number of positions per row: 3, product range: MSTBO 2,5/..-G1PR, pitch: 5 mm, pin layout: Linear pinning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy