Phoenix Contact MSTBO 2.5/ 4-G1PR GY7035 Series Right Angle Pluggable Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 855-5564
- Mfr. Part No.:
- 2200326
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€155.80
(exc. VAT)
€191.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.116 | €155.80 |
*price indicative
- RS Stock No.:
- 855-5564
- Mfr. Part No.:
- 2200326
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBO 2.5/ 4-G1PR GY7035 | |
| Product Type | Pluggable Terminal Block | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBO 2.5/ 4-G1PR GY7035 | ||
Product Type Pluggable Terminal Block | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB headers, color: light gray, contact surface: Tin, Number of positions per row: 4, product range: MSTBO 2,5/..-G1PR, pitch: 5 mm, pin layout: Linear pinning, Article with lateral pin exit
Related links
- Phoenix Contact MSTBO 2.5/ 3-G1PR GY7035 Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 2-G1PR GY7035 Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 4-G1PR BK Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 2-G1PL GY7035 Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 3-G1PL GY7035 Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 4-G1PL BK Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBO 2.5/ 5-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON MSTBO Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
