Phoenix Contact Connector, 15 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

€594.90

(exc. VAT)

€731.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€11.898€594.90

*price indicative

RS Stock No.:
882-0580
Mfr. Part No.:
1759389
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector

Current

15A

Pitch

5.08mm

Number of Contacts

15

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Magnesium Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

300 V

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MSTB 2,5/..-STZ, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Standard plug-in system for 320 V (III/2);Individual position coding by inserting coding profiles

Related links