Phoenix Contact MSTBU Series Straight Direct PCB Connector, 15 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 270-9304
- Mfr. Part No.:
- 1824256
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€860.96
(exc. VAT)
€1,058.98
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €860.96 | €17.219 |
*price indicative
- RS Stock No.:
- 270-9304
- Mfr. Part No.:
- 1824256
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | MSTBU | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Direct | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series MSTBU | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Direct | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 32 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
Related links
- Phoenix Contact MSTBU Series Straight Direct PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MVSTBU Series 0° Direct PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Connector 5.08 mm Pitch Shrouded
- Phoenix Contact MCVU 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FKC Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKCN Series PCB Connector 5mm Pitch Push In Spring Termination
- Phoenix Contact MCVR Series PCB Connector 3.5mm Pitch Screw Termination
