Phoenix Contact MCV 1.5/12-GF-5.08 Series Pluggable Terminal Block, 12 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-0792
- Mfr. Part No.:
- 1847712
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€179.35
(exc. VAT)
€220.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.587 | €179.35 |
*price indicative
- RS Stock No.:
- 882-0792
- Mfr. Part No.:
- 1847712
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MCV 1.5/12-GF-5.08 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Contacts | 12 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MCV 1.5/12-GF-5.08 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Contacts 12 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Standards/Approvals REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MCV 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/12-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/12-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818287
- Phoenix Contact MCV 1.5/12-GF-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780862
- Phoenix Contact MCV 1.5/12-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818096
- Phoenix Contact MCV 1.5/12-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707311
- Phoenix Contact MDSTB 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ICV 2.5/12-GF-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
