Phoenix Contact MCV 1.5/12-GF-3.5-LR Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1818096

Subtotal (1 box of 50 units)*

€147.75

(exc. VAT)

€181.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.955€147.75

*price indicative

RS Stock No.:
881-6853
Mfr. Part No.:
1818096
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Colour

Green

Wire Connection Method

Solder

Voltage

250V

Width

52.3mm

Depth

12.6mm

Series

MCV 1.5/12-GF-3.5-LR

Length

7.25mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy