Phoenix Contact GMSTBA 2.5/ 7-G-7.62 Series Right Angle Pluggable Terminal Block, 7 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 882-2022
- Mfr. Part No.:
- 1766288
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€330.50
(exc. VAT)
€406.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €3.305 | €330.50 |
*price indicative
- RS Stock No.:
- 882-2022
- Mfr. Part No.:
- 1766288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | GMSTBA 2.5/ 7-G-7.62 | |
| Current | 12A | |
| Pitch | 7.62mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series GMSTBA 2.5/ 7-G-7.62 | ||
Current 12A | ||
Pitch 7.62mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTBA 2.5 HC/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728905
- Phoenix Contact GMSTBA 2.5/ 8-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBA 2.5/12-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBA 2.5/ 9-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBA 2.5/11-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBA 2.5 HC/ 7-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812911
- Phoenix Contact GMSTBVA 2.5 HC/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1792407
- Phoenix Contact GMSTBA 2.5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
