Phoenix Contact GMSTBA 2.5/11-G-7.62 Series Right Angle Pluggable Terminal Block, 11 Contact(s), 7.62 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€261.65

(exc. VAT)

€321.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.233€261.65

*price indicative

RS Stock No.:
882-2031
Mfr. Part No.:
1766327
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

GMSTBA 2.5/11-G-7.62

Product Type

Pluggable Terminal Block

Current

12A

Pitch

7.62mm

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Voltage

630V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy