Phoenix Contact GMSTBV 2.5/12-G Series Straight Pluggable Terminal Block, 12 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 882-2050
- Mfr. Part No.:
- 1766550
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-2050
- Mfr. Part No.:
- 1766550
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMSTBV 2.5/12-G | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMSTBV 2.5/12-G | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 7.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMSTBV 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTBV 2.5/12-G-7.62 Series Straight Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/10-G Series Straight Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/11-G Series Straight Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/ 9-G Series Straight Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/12-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796762
- Phoenix Contact GMSTBV 2.5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829251
- Phoenix Contact GMSTBV 2.5/ 2-G Series Pluggable Terminal Block 7.5 mm Pitch 1766453
- Phoenix Contact GMSTB 2.5/12-G Series Right Angle Pluggable Terminal Block 7.5 mm Pitch, 1 Row
