Phoenix Contact GMSTBV 2.5/ 2-G Series Pluggable Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row, 1766453

Subtotal (1 box of 50 units)*

€48.55

(exc. VAT)

€59.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€0.971€48.55

*price indicative

RS Stock No.:
854-8875
Mfr. Part No.:
1766453
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

7.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Width

13.2mm

Series

GMSTBV 2.5/ 2-G

Depth

15.9mm

Standards/Approvals

cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA

Length

8.6mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: GMSTBV 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy