Phoenix Contact SMSTBA 2.5/23-G Series Straight Pluggable Terminal Block, 23 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-2117
- Mfr. Part No.:
- 1767355
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-2117
- Mfr. Part No.:
- 1767355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMSTBA 2.5/23-G | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 23 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMSTBA 2.5/23-G | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 23 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 23, Number of rows: 1, Number of positions per row: 23, number of connections: 23, product range: SMSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTBA 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBVA 2.5/23-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/23-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/23-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/23-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBVA 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBA 2.5/23-G Series Pluggable Terminal Block 5 mm Pitch 1757679
