Phoenix Contact MSTBVK 2.5/2-GF-5.08 Series DIN Rail PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 882-5769
- Mfr. Part No.:
- 1788952
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€188.93
(exc. VAT)
€232.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €188.93 | €3.779 |
*price indicative
- RS Stock No.:
- 882-5769
- Mfr. Part No.:
- 1788952
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBVK 2.5/2-GF-5.08 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | DIN Rail | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBVK 2.5/2-GF-5.08 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type DIN Rail | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBVK 2.5/16-ST-5.08 Series Straight DIN Rail PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MSTBVK 2.5/15-ST-5.08 Series Straight DIN Rail PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact 1803073 MSTBVK 2.5/14-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1803044 MSTBVK 2.5/11-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1803060 MSTBVK 2.5/13-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1803138 MSTBVK 2.5/20-GF-5.08 Series DIN Rail Terminal Block Green Solder
- Phoenix Contact 1803015 MSTBVK 2.5/8-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1803109 MSTBVK 2.5/17-GF-5.08 Series DIN Rail Terminal Block Green Screw
